• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Office desk (sitting/standing) Ergo White 6773-00-01 Height (max.): 118 cm

1/39
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Office desk (sitting/standing)

Factory colour

White

Load capacity (max.)

60 kg

Add-on displays

2 Display(s)

Height-adjustable

Yes

Height (min.)

72 cm

Height (max.)

118 cm

Width

1400 mm

Height

720 mm

Depth

800 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743743 Leitz Office desk (sitting/standing) Ergo White 6773-00-01 Height (max.): 118 cm

Description

The electrically height-adjustable Leitz ergo seat/standing desk with rising memory keeps you moving and accompanies you actively through the day.

It literally brings your workspace to the next level. Its space-saving yet spacious design is perfectly suited for the home office, hot-desking areas, student work areas or temporary work places. The large sitting-standing desk has a 140 x 80 cm working area that can accommodate two monitors, a laptop, a laptop stand, a keyboard and important accessories and can easily carry up to 60 kg.

Leitz extends its award-winning ergonomic solutions that have been proven to promote comfort, well-being and productivity. Independently tested and certified according to European standards for strength, durability, stability and safety.

The changeover between sitting and standing is very easy thanks to the continuous and quiet electric height adjustment from 72 cm to 118 cm and four memory positions, with which you can find the perfect ergonomic setting in seconds. A programmable wake-up reminder informs you when it's time to move. This promotes blood circulation, reduces stress and helps you feel energetic.

It also features collision protection, a digital altitude indicator, USB-C and USB-A ports for convenient charging of devices, and a child lock that combines security with modern functionality for an efficient working experience. Made from FSC-certified wood and with low power consumption in standby mode, so that you can feel comfortable with your choice. With the 5 transparent cable holders included in delivery you are provided for order and can keep your desk tidy with our clever organization options like the versatile and space-saving Leitz ergo monitor arm or the Leitz ergo Pegboard desk organizer.

Combine the height-adjustable sitting/standing desk with many other Leitz ergo products to create a flexible workspace that allows you to regularly switch between sitting, standing and moving. Stay active - FEEL GOOD with Leitz.

This text is machine translated.

Features

  • This elegant and spacious standing desk provides ample space for those who need more room for creativity and concentration
  • Independently tested and certified according to European standards for strength, durability, stability and safety; tested and recommended by the German IGR, the Institute of Health and Ergonomics
  • Easy switching between sitting and standing to reduce back and neck pain and increase productivity and energy levels
  • Electrical height adjustment of 72-118 cm with With the table dimensions of 140 x 80 x 2.5 cm it offers place for 2 monitors, a laptop with stands, keyboard, mouse and more
  • Designed for use in home offices, hot desking areas, student work areas or as temporary desk, with simple height adjustment and memory function for 4 preferred height presets
  • Compatible with other Leitz ergo products such as space-saving monitor arms and pegboard organizers to create valuable space on the desk (sold separately)
  • Control panel with child-lock, USB-C and USB-A charging ports, digital altitude display, intelligent rise memory, overheating protection and anti-collision function
  • Can be wiped with a moist cloth and contains an EU-plug as well as 5 self-adhesive transparent clips, in order to arrange your cables
  • Manufactured from FSC-certified wood material, with low power consumption in standby mode (<0.5W tested according to ERP 2009/125/EC)
  • Simple assembly with pre-drilled holes and 2 Allen keys (included) as well as the accompanying instructions. Video guides are also available