• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Suspension file boxes 67140095 Black 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leitz Ngemappenbox DIN A4 30 hanging files wood, plastic-coated black/Chrome

  • Dimensions: 36.5 x 34 x 36.5 cm (W x H x D)
  • Paper Format: DIN A4
  • Max. number of the hanging files: 30 Suspension files
  • 4 folders
  • Material: wood, plastic-coated
  • Color: Black/Chrome

Technical specifications

Product type

Suspension file boxes

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619274 Leitz Suspension file boxes 67140095 Black 1 pc(s)

Description

Hangeablage-Box with borders made of aluminum and reinforced edges made of metal. With double combination locks, name plate and handle on the lid.

This text is machine translated.

Features

  • Ngemappenbox