• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Suspension file organiser Alpha Divide It UP A4 Blue 18900035 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suspension file organiser Alpha Divide It UP 18900035 A4 Blue top left, right opening

  • With retractable hook (pulled out for storing in the suspension file racks
  • With six register compartments and colored division
  • Push down rider for a trouble-free transportation but always readable label
  • With integrated view cover and CD case
  • Durable through laminated, re-writable outer lid
  • With rubber trains for safe storage of the content
  • Dimensions according to DIN 821

Technical specifications

Paper size

A4

Product type

Suspension file organiser

Factory colour

Blue

Orientation (Opening)

top left, right opening

No. of compartments

6

Locking type

Elastic band

Pocket

Yes

Grammage

320 g/m²

Pack size

1 pc/pack

Product type description

Divide it up

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 522409 Leitz Suspension file organiser Alpha Divide It UP A4 Blue 18900035 1 pc(s)

Description

High-quality and practical combination of a pendant and a folder with innovative features and functions. Ideal for use on the move.

This text is machine translated.