• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Suspension file racks 1909 1909-00-89 Dark grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Leitz hanging basket 1909-00-89 for up to 25 hanging files 355 x 310 x 255 mm dark gray

  • Made of high quality plastic
  • Eeloxierte easily
  • Furniture gentle glide
  • Foldable

Technical specifications

  • Max. number of folders: 25
  • Paper Format: DIN A4
Product type

Suspension file racks

Factory colour

Dark grey

Product type description

Hängekorb 355x310x 355x310x255mm dunkelgrau

Height

255 mm

Length

355 mm

Width

310 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337117 Leitz Suspension file racks 1909 1909-00-89 Dark grey 1 pc(s)

Description

Frame for suspension file racks are made from high quality plastic. With anodised aluminum profiles and furniture sliding feet, fold away. Capacity: for 25 hanging files. Dimensions: L x W x H 355 x 255 x 310 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)