Set of 3 decorative magazine files, Ideal for archiving/storing everyday documents
The magazine file is perfectly suitable for arranging your desk and also fits into standard cupboards and shelves
With thumb hole for a comfortable handling and open top for a quick and easy access to the contents
Made from 100% recycled, 100% recyclable and FSC-certified cardboard
They are supplied flat packed and can be assembled quickly and easily in a few seconds.
Modern and discreet design, suitable for any style of furnishings
The product packaging is 100% recycled, 100% recyclable and plastic-free
For 700 A4 sheets (80 g/m2) with the external dimensions (W x H x D) 80 x 320 x 260 mm and internal dimensions (W x H x D) 74 x 315 x 255 mm
Experience the high-quality range with its indispensable products in the functional and appealing design of Leitz
Technical specifications
Product type
Magazine file
Paper size
A4
Factory colour
White
Material
Cardboard
Width
80 mm
Height
320 mm
Depth
260 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760002 Leitz VON 6157-00-01 Magazine file A4 White Cardboard 3 pc(s)
Description
Modern and practical card magazine file for the whole family and for daily use. These decorative magazine files can be used on desks, shelves or in cabinets. The built-in thumb hole ensures convenient storage and handling, while the unique VON-design in neutral colors seamlessly blends in with your home. The magazine file is delivered flat and handy packed and can be assembled in a few seconds. This modern magazine file is perfectly suitable for archiving and sorting documents, school work and craft materials. Made from FSC-certified, 100% recycled and 100% recyclable corrugated board, they are a true eco-friendly alternative. Quality for every day - from Leitz.
This text is machine translated.
Description
Modern and practical card magazine file for the whole family and for daily use. These decorative magazine files can be used on desks, shelves or in cabinets. The built-in thumb hole ensures convenient storage and handling, while the unique VON-design in neutral colors seamlessly blends in with your home. The magazine file is delivered flat and handy packed and can be assembled in a few seconds. This modern magazine file is perfectly suitable for archiving and sorting documents, school work and craft materials. Made from FSC-certified, 100% recycled and 100% recyclable corrugated board, they are a true eco-friendly alternative. Quality for every day - from Leitz.