• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco PA-101BK Party speaker 100 W 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lenco PA-101BK Party speaker

  • Bluetooth 5.3 with TBW
  • Powerful class D amplifier with X driver mode
  • Splash proof IPX4
  • LED screen
  • Microphone volume and echo regulator
  • TWS, if 2 PA-101 are used together
  • Output power : 100W RMS
  • Loudspeaker grille made of steel
  • Adjustable LED light effects to the rhythm of the music
  • Playback of USB
  • Built-in rechargeable battery (12V, 2400MAH, up to 14 hours playing time)
  • Tablet or smartphone holder
  • Connections: Microphone input, USB, line input, guitar input

Technical specifications

  • Mains connection 100 V (AC)
  • Connections: Microphone input, line input, USB input, guitar input
  • Dimensions (H x W x D) 30 x 24.5 x 25.5 cm
  • Weight: 4.6 kg.
Product type

Party speaker

RMS capacity

100 W

Interfaces

Line in

Features

Bluetooth

Dim

(W x H x D) 24.5000 x 30.0000 x 25.5000 cm

Weight

4600 g

Content

1 pc(s)

Width

24.5000 cm

Height

30.0000 cm

Depth

25.5000 cm

Bluetooth

5.0

Factory colour

Black

Mobile speaker features

spray-proof

Power supply

USB (cable included)

Wireless charging

No

Transfer type

Bluetooth®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402004 Lenco PA-101BK Party speaker 100 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3402004 Lenco PA-101BK Party speaker 100 W 1 pc(s)

Description

The Lenco PA-101BK is a portable Bluetooth® Party speaker with long battery life that brings your Party to life with adjustable, colorful LED light effects. The powerful Class D amplifier with X Drive mode delivers an impressive power of 100 watts RMS so that your music is always the center of attention. Enjoy deep bass and clear treble for a perfectly balanced sound thanks to the 6.5" woofer and the 1" tweeter. With a battery life of up to 14 hours and a waterproof IPX4 case, this speaker is ready for any Party, whether indoors or outdoors. In addition, the PA-101BK is supplied with a wireless microphone and a remote control so that you have the full control of the Party and make each moment unforgettable.

The ideal Party speaker in every aspect

With the PA-101BK your Party becomes completely complete! Simply connect your smartphone or tablet via Bluetooth® and play music directly from your favorite apps. The LED lighting on the front converts each room into a colorful disco, while the integrated 2400 mAh battery guarantees hours of music enjoyment. With the lights on, you can enjoy up to 8 hours of non-stop music, and without the lights, you can even extend the playback time to up to 14 hours. The Party with the supplied wireless microphone lets you forget about it and invite everyone to sing along!

USB port

No Bluetooth® device available? No problem! With the PA-101BK you can easily play music from a USB stick, so that you always have your favorite songs at hand.

Easy to transport

Thanks to the convenient grip and the low weight of only 4.6 kilograms, you can easily lift the speaker and bring it to the desired location.

Robust and splash-proof

The PA-101BK is equipped with a metal loudspeaker grid. This grille not only provides an elegant look, but also protects the speaker from impacts. In addition, the speaker according to IPX4 is splash-proof. So don't worry about a few drops of water!

Easy to use thanks to the design of the speaker

There is a control panel at the top of the speaker, but you can also easily control the unit with the included remote control. The data can be easily read via the convenient LED display, and the use of the loudspeaker is further simplified by the sophisticated design. Thanks to the tablet and smartphone holder, you can keep your devices within easy reach at all times.

True Wireless Stereo

The Lenco PA-101BK Bluetooth speaker offers the TWS function. This means that two single PA-101BK speakers can be coupled and work perfectly synchronously without the need for a physical cable connection. With Tws, you can bring your music experience to the next level without the annoying cables and with the freedom to place the speakers where you want the best sound.

Key features:


Bluetooth 5.3
Powerful class-D amplifier with X-Drive mode
Adjustable LED light effects in music rhythm
Integrated rechargeable battery (12V, 2400 mAh)
Long battery life: Up to 14 hours (lights off), up to 8 hours (lights on)
100W RMS output power
LED screen
IPX4 splash-water protected
True Wireless Stereo (TBW)
Microphone volume and echo control
Plays music from USB
Metal speaker grille
Tablet and smartphone holder


WAS is in the box?


Lenco PA-101BK
Wireless microphone
Remote control
AC cable
OPERATING INSTRUCTIONS EN/NL/DE/FR/ES/DK/SE

This text is machine translated.

Scope of delivery

  • • Wireless microphone
  • • Remote control
  • • AC cable
  • • INSTRUCTIONS FOR USE EN/NL/DE/FR/ES/DK/SE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)