• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco TTA-3IN1 - Reinigungsbürste für Langspielplatten - Kohlefaserbürste Stylus cleaning set

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenco TTA-3IN1 - cleaning brush for long play plates - carbon fiber brush

  • 3 in 1 record cleaning set
  • Carbon fiber
  • Deep cleaning
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Stylus cleaning set

Weight

0.0622 kg

Length

1.7000 cm

Width

11.5000 cm

Height

3.5000 cm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3409779 Lenco TTA-3IN1 - Reinigungsbürste für Langspielplatten - Kohlefaserbürste Stylus cleaning set

User & Safety Instructions

User & Safety Instructions 3409779 Lenco TTA-3IN1 - Reinigungsbürste für Langspielplatten - Kohlefaserbürste Stylus cleaning set

Security datasheet

Security datasheet 3409779 Lenco TTA-3IN1 - Reinigungsbürste für Langspielplatten - Kohlefaserbürste Stylus cleaning set

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 319: Causes serious eye irritation

Description

In order to keep your records in the best condition for a long time, careful storage and cleaning is essential.
The Lenco 3-in-1 cleaning set TTA-3in1 offers you everything, WAS you need for a protective and thorough cleaning: A carbon fiber brush for effective dust removal, a cleaning fluid (10 ml) for removing stubborn dirt and an antistatic cloth, which prevents the formation of dust.

This text is machine translated.

Scope of delivery

  • Antistatic cleaning cloth
  • cleaning liquid
  • Cleaning brush