• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco TTA-5IN1 - Reinigungsbürste aus Holz mit Samtpolsterung Stylus cleaning set

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenco TTA-5IN1 - wood cleaning brush with velvet padding

  • 5 in 1 record cleaning set
  • Deep cleaning
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Stylus cleaning set

Weight

0.1790 kg

Length

6.0000 cm

Width

12.0000 cm

Height

5.0000 cm

Material

Wood

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3409780 Lenco TTA-5IN1 - Reinigungsbürste aus Holz mit Samtpolsterung Stylus cleaning set

User & Safety Instructions

User & Safety Instructions 3409780 Lenco TTA-5IN1 - Reinigungsbürste aus Holz mit Samtpolsterung Stylus cleaning set

Security datasheet

Security datasheet 3409780 Lenco TTA-5IN1 - Reinigungsbürste aus Holz mit Samtpolsterung Stylus cleaning set

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 319: Causes serious eye irritation

Description

In order to enjoy your vinyl collection for as long as possible, it is important that you care for your records correctly.
The Lenco 5-in-1 Cleaning Pack allows you to thoroughly clean your LPs without damaging them.
The TTA-5in1 contains a wooden brush with velvet padding for cleaning your vinyl. There is also a cleaner for this wooden brush.
In addition, the set contains 50 ml cleaning fluid with a small brush.
You can also clean the needle with the carbon fiber needle brush.
All these elements are stored in the supplied bag, so that you have everything together.

This text is machine translated.

Scope of delivery

  • Velvet brush
  • Record cleaning fluid
  • Stylus brush
  • Velvet brush cleaner
  • Bag