• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco WTVN-110GY TV headphones Bluetooth® (1075101), Corded (1075100) TV

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenco WTVN-110GY TV headphones

  • • Neckband TV loudspeaker with charging dock
  • • Ergonomic design with open ears, Ideal for wearing glasses
  • • Charger with integrated speaker for direct connection to the TV
  • • Three listening profiles for individual listening
  • • Built-in professional DSP in hearing aid quality to improve dialog and speech
  • • Reduces background noise for clearer TV sound
  • • Bluetooth 5.3 for stable wireless connectivity
  • • Low-latency wireless transmission for minimal audio delay
  • • Built-in rechargeable battery with up to 20 hours playback time
  • • Two full-range speakers and two built-in passive radiators for rich bass
  • • LED display for clear status information
  • • Suitable for TV, movies, series and everyday home entertainment
  • • Connections: AUX input, HDMI ARC, optical input, line output

Technical specifications

  • Audio / video / data inputs:
  • 1x HDMI™ input
  • 1x optical
  • AUX IN 3.5 mm
Product type

TV headphones

Use

TV

Transfer type

Bluetooth® (1075101)

Corded (1075100)

3.5 mm jack

Documents & Downloads

Datasheet

Datasheet 3865145 Lenco WTVN-110GY TV headphones Bluetooth® (1075101), Corded (1075100) TV

User & Safety Instructions

User & Safety Instructions 3865145 Lenco WTVN-110GY TV headphones Bluetooth® (1075101), Corded (1075100) TV

Description

The Lenco Neckband TV speaker with charging station is a practical audio solution for users who want to enjoy clear TV sound without wearing conventional headphones. Thanks to its ergonomic design with an open ear the neck strap speaker sits comfortably around the neck and leaves your ears uncovered. This makes it particularly suitable for people who wear glasses or who prefer an open listening experience.

The charging station with integrated loudspeaker included in the delivery is connected directly to the television and offers a convenient place for charging and storing the neck strap loudspeaker, when it is not being used. Thanks to Bluetooth 5.3 and wireless transmission with low latency the neck band speaker provides a stable sound with minimum delay and is thus suitable for TV, for movies and serials.

To improve speech intelligibility, the speaker has three hearing profiles and built-in professional DSP technology for hearing aids. This improves dialog and speech and reduces background noise. The two full-range speakers and two built-in passive radiators ensure balanced sound with rich bass, while the integrated battery provides up to 20 hours playback.

With multiple connection options, including HDMI ARC, optical input, AUX input and line output, this neckband TV speaker is suitable for a variety of TV setups. Its combination of comfort, clear speech reproduction and flexible connection options make it an important supplement for each TV-audio or home-entertainment assortment.

This text is machine translated.

Scope of delivery

  • Neck headphone
  • Docking station for charging
  • AC Adapters
  • FO cable
  • AUX input cable
  • User manual