• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Lenovo 00PA890 Laptop display Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 00PA890 laptop spare part display

  • Display
  • Brand compatibility: Lenovo THINKPAD T450
  • THINKPAD-T460P
  • Display type: IPS 35.6 LED backlight
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Factory colour

Black

Width

250 mm

Height

200 mm

Weight

500 g

Compatible with

Lenovo

Length

600 cm

Type

00PA890

Screen size diagonal (inches)

14 inch

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

Touchscreen (display)

No

Type

Display

Compatible with

THINKPAD-T450
THINKPAD-T460P

UKCA

yes

Quantity per pack

1 Stück(e)

LED backlight

yes

3D

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839340 Lenovo 00PA890 Laptop display Black 1 pc(s)