• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 00XH596 Corded Keyboard Danish Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo USB CALLIOPE keyboard Universal Danish black

  • Universal
  • USB
  • Dansk
  • Full size (100%) Numeric keypad
  • Windows keys
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Universal
  • USB-plug USB type-A
Product type

Keyboard

Interfaces

USB

Keyboard layout

Danish

Transfer type

Corded

Factory colour

Black

Supported OS

Windows

Weight

990

Numeric keypad

yes

Backlight

no

Number of products included

1 Stück(e)

Wrist rest

no

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853781 Lenovo 00XH596 Corded Keyboard Danish Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.