• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Lenovo 01AX621 Laptop keyboard Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 01AX621 Laptop keyboard Black 1 pc(s)

  • Keypad
  • Brand compatibility: Lenovo ThinkPad L570
  • Bottom right
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop keyboard

Factory colour

Black

Width

150 mm

Height

50 mm

Depth

400 mm

Weight

400 g

Compatible with

Lenovo

Type

01AX621

Keyboard layout

Numeric keypad

Type

Keypad

Compatible with

ThinkPad L570

UKCA

yes

Numeric keypad

yes

Keyboard backlit

no

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838645 Lenovo 01AX621 Laptop keyboard Black 1 pc(s)