• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 03T7118 Laptop RAM card DDR3 8 GB 1 x 8 GB 204-pin SO-DIMM 03T7118

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 03T7118 Laptop RAM card

  • 8 GB (1x 8 GB) DDR3 RAM
  • Clock rate
  • Voltage

Technical specifications

  • Storage layout (modules x size): 1 x 8 GB
  • Component for: Laptop
Product type

Laptop RAM card

RAM type

DDR3 RAM

Type

03T7118

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Configuration

204-pin SO-DIMM

Memory techology

DDR3

Memory size (RAM)

1 x 8 GB

Depth

3 mm

Height

30 mm

Width

67.6 mm

Memory capacity

8 GB

Memory clock speed

1600 MHz

8 GB

Weight

9 g

Operating temperature (T-T)

0 - 95 °C

ECC

no

Operating relative humidity (H-H)

10 - 90 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847229 Lenovo 03T7118 Laptop RAM card DDR3 8 GB 1 x 8 GB 204-pin SO-DIMM 03T7118

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?