• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Lenovo 04Y0911 Laptop keyboard Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 04Y0911 Laptop keyboard Black 1 pc(s)

  • Keypad
  • Brand compatibility: Lenovo ThinkPad X240
  • ThinkPad X250
  • ThinkPad X260
  • Black
  • This text is machine translated.

Technical specifications

  • Keyboard language: French
Product type

Laptop keyboard

Factory colour

Black

Width

150 mm

Height

50 mm

Depth

400 mm

Weight

300 g

Compatible with

Lenovo

Type

04Y0911

Keyboard layout

Numeric keypad

Type

Keypad

Compatible with

ThinkPad X240
ThinkPad X250
ThinkPad X260

UKCA

yes

Numeric keypad

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838749 Lenovo 04Y0911 Laptop keyboard Black 1 pc(s)