• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 1100649 Server RAM DDR3 4 GB 1 x 4 GB 240-pin DIMM 1100649

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 1100649 Server RAM

  • 4 GB (1x 4 GB) DDR3 RAM
  • Clock rate
  • Voltage

Technical specifications

  • Storage layout (modules x size): 1 x 4 GB
  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR3 RAM

Type

1100649

Memory

4 GB

Memory units

1

Memory size per module

4 GB

Configuration

240-pin DIMM

Memory techology

DDR3

Memory size (RAM)

1 x 4 GB

Memory capacity

4 GB

Memory clock speed

1600 MHz

4 GB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3861152 Lenovo 1100649 Server RAM DDR3 4 GB 1 x 4 GB 240-pin DIMM 1100649

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?