• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 11201514 Laptop RAM card DDR3L 8 GB 1 x 8 GB SO-DIMM 11201514

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 11201514 Laptop RAM card

  • 8 GB (1x 8 GB) DDR3L RAM
  • Clock rate
  • Voltage

Technical specifications

  • Storage layout (modules x size): 1 x 8 GB
  • Component for: Laptop
Product type

Laptop RAM card

RAM type

DDR3L RAM

Type

11201514

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Configuration

SO-DIMM

Memory techology

DDR3L

Memory size (RAM)

1 x 8 GB

Memory capacity

8 GB

Memory clock speed

1600 MHz

8 GB

Backlight

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847237 Lenovo 11201514 Laptop RAM card DDR3L 8 GB 1 x 8 GB SO-DIMM 11201514

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?