• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X81L12874 Touchpen + pressure-sensitive tip Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X81L12874 stylus 3.8 g black

  • Equipment compatibility: Laptop
  • Brand compatibility: Lenovo
  • Black
  • Battery range 0.7 h

Technical specifications

  • Equipment compatibility: Laptop
Product type

Touchpen

Suitable for

Laptop

for brands

Lenovo

Factory colour

Black

Features

+ pressure-sensitive tip

Width

119.8 mm

No. of keys

2 Buttons

Keyboard layout

Keyboard not included

Compatible with

L13 Yoga Gen 3

Compatible with

Lenovo

Weight

3.8 g

UKCA

yes

Battery life

0.7 h

Operating temperature (T-T)

5 - 40 °C

Pressure levels

4096

Operating relative humidity (H-H)

30 - 80 %

Package weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410827 Lenovo 4X81L12874 Touchpen + pressure-sensitive tip Black

Description

Lenovo integrated pen for L13 Yoga of 3. Generation supports up to 4,096 pressure sensitivity levels and thus feels like a conventional pen for writing on paper while drawing and noting. Users can also easily access shortcuts via two built-in, configurable keys at the end of the pen. Beyond that the stylus can be stored and charged comfortably in the pen holder of the notebook.

This text is machine translated.

Features

  • Diameter 5.3 mm
  • Wacom AES 1.0
  • Up to 4,096 pressure sensitivity levels
  • Quick charge: 15 seconds for more than 36 minutes of operating time
  • More than 42 minutes of active use with a single full charge in 5 minutes
  • Integrated charging and storage in the laptop

What kind of Touchpens are you looking for?