• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X90J31021 USB 3.2 Gen 1 (USB 3.0) Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x DisplayPort socket] Bla

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0 m

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.1

Signal flow direction

Unidirectional (uni)

Cable specs

USB 3.2 1st Gen

Interfaces

1x DisplayPort

1x USB 3.2 2nd Gen (USB 3.1)

Compatible with (brand)

Universal

Supported monitors

1

UKCA

not relevant