• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X90Q59481 USB-C® / USB Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] Black 0 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

USB

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 3.2 1st Gen port A (USB 3.0)

Cable length

0 mm

Factory colour

Black

Cable use

USB-C®

Version

Adapter

Range of use

Monitors/TV adapters

Depth

140 mm

Interfaces

1x USB-C®

1x USB

Compatible with (brand)

Lenovo

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2107611 Lenovo 4X90Q59481 USB-C® / USB Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] Black 0 mm

User & Safety Instructions

User & Safety Instructions 2107611 Lenovo 4X90Q59481 USB-C® / USB Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] Black 0 mm

Description

The USB-C plug-to-USB-A socket cable adapter connects USB-C notebooks and tablets with accessories and electronic devices with USB-A port. Supports a transfer rate of 5 Gbit/s and a performance of 5 V/2 A for USB-A devices. It is also compatible with USB 2.0 and USB 3.0. Total length: 140 mm.

This text is machine translated.

Scope of delivery

  • Lenovo USB Adapter 14 cm black