
Highlights & Details
Lenovo power supply 5A10W86289 - 300W
- 20 V / 15 A
- 300 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Lenovo
Technical specifications
- Suitable for Lenovo Yoga Slim 7 Pro 16 (82QQ), Lenovo ThinkBook 14P G2 ACH (20YN), Lenovo Yoga Slim 7 Pro 14ACH5 D (82NJ), Lenovo Slim 7-14ILL05 (82A4), Lenovo Slim 7-15ILL05 (82AD), Lenovo Yoga Slim 7-14ILL05 (82A1), Lenovo IdeaPad 5-15IIL05 (81YK), Lenovo Legion Y740S-15IMH (81YX), Lenovo IdeaPad 5-14ARE05 (81YM), Lenovo Yoga Slim 7 Pro-14IHU5 Evo (82NH), Lenovo Yoga Slim 7 Pro-14ACH5 O (82N5), Lenovo Yoga Slim 7 Pro-14ACH5 OD (82NK), Lenovo Yoga Slim 7 Pro-14ACH5 (82MS), Lenovo Yoga Slim 7 Pro 16ACH6 (82QQ), Lenovo Yoga Slim 7 Pro-14IHU5 (82NC), Lenovo IdeaPad 5 Pro-16ACH6 (82L5), Lenovo IdeaPad 5 Pro-16IHU6 (82L9), Lenovo IdeaPad 5-15ALC05 (82LN), Lenovo Slim 7 Pro-14IHU5 (82QT), Lenovo IdeaPad 5-14ALC05 (82LM), Lenovo IdeaPad 5-14ITL05 (82FE), Lenovo Yoga Slim 7 Pro-14ITL5 (82FX), Lenovo Yoga Slim 7 Pro-14ARH5 (82LA), Lenovo IdeaPad 5-14IIL05 (81YH), Lenovo IdeaPad 5-15ARE05 (81YQ), Lenovo IdeaPad 5-82FG (), Lenovo Yoga 7-15ITL05 15IIL05 (82AA)
- Product type
Laptop PSU
- Type
5A10W86289, 02DL134, ADLX95YAC3A, GX20Z46239
- for brands
Lenovo
- Compatible with
Lenovo Yoga Slim 7 Pro 16 (82QQ)
300 W
- Inputs
3-pin cable C13
- Output voltage
20 V
- Output voltage range
20 V
- Output current (max.) - rounded
15 A
- Max. output current
15 A
- Max. output current per channel
15 A
- Output current (high)
15 A
- Dim
(L x W x H) 198 x 100 x 26 mm
- Length
198 mm
- Width
100 mm
- Height
26 mm
- Weight
87 g
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617072 Lenovo 5A10W86289, 02DL134, ADLX95YAC3A, GX20Z46239 Laptop PSU 300 W 20 V 15 A
Description
High-quality original power supply by Lenovo in convincing top quality. Thanks to the usual Lenovo quality, clean and fitting processing.
This text is machine translated.
This text is machine translated.
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















