• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Lenovo 5N20V44214 Keyboard Black, Multicolour 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 5N20V44214 laptop spare keyboard

  • Keypad
  • Brand compatibility: Lenovo ThinkPad T14 Gen 1
  • Bottom right
  • Black, multi-colored
  • This text is machine translated.

Technical specifications

Product type

Laptop keyboard

Factory colour

Black

Multicolour

Width

150 mm

Height

50 mm

Depth

400 mm

Weight

200 g

Compatible with

Lenovo

Type

5N20V44214

Keyboard layout

Numeric keypad

Type

Keypad

Compatible with

ThinkPad T14 Gen 1

UKCA

yes

Numeric keypad

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839068 Lenovo 5N20V44214 Keyboard Black, Multicolour 1 pc(s)