• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Lenovo 5N20W67668 Laptop keyboard Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 5N20W67668 laptop spare keyboard

  • Keypad
  • Brand compatibility: Lenovo ThinkPad L14 Gen 2 (20X1, 20X2)
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Keyboard language: Italian
Product type

Laptop keyboard

Factory colour

Black

Width

150 mm

Height

50 mm

Depth

400 mm

Weight

140 g

Compatible with

Lenovo

Type

5N20W67668

Keyboard layout

Numeric keypad

Type

Keypad

Compatible with

ThinkPad L14 Gen 2 (20X1, 20X2)

UKCA

yes

Numeric keypad

no

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839101 Lenovo 5N20W67668 Laptop keyboard Black 1 pc(s)