
Highlights & Details
Lenovo power supply 65.0W (USB-C) rounded
- / 3.25 A
- 65 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Lenovo
Technical specifications
- suitable for: Lenovo ThinkPad P16s Gen 2 (21K9), Lenovo ThinkPad T490 (20Q9/20QH), Lenovo ThinkPad L14 G5 (21L1/21L2), Lenovo ThinkPad L14 Gen 5 (21L5/21L6), Lenovo ThinkPad X13 Gen 4 (21EX/21EY), Lenovo ThinkPad T16 Gen 2 (21HH/21HJ), Lenovo ThinkPad T14 Gen 4 (21HD/21HE), Lenovo ThinkPad X1 Yoga 7th Gen (21CD/21CE), Lenovo ThinkPad T14s G3 (21CQ/21CR), Lenovo ThinkPad X1 Fold 16 Gen 1 (21ES/21ET), Lenovo ThinkPad P16s Gen 1 (21BT/21BU), Lenovo ThinkPad P14s Gen 2 (21A0/21A1), Lenovo IdeaPad Yoga 7-14ITL5 (82LW), Lenovo ThinkPad T16 G1 (21BV/21BW), Lenovo ThinkPad L13 Yoga Gen 3 (21B5/21B6), Lenovo ThinkPad L13 Yoga Gen 3 (21BB/21BC), Lenovo X13 Gen 1 (20UF/20UG), Lenovo ThinkPad T490 (20RY/20RX), Lenovo ThinkPad P14s Gen 4 (21K5), Lenovo ThinkPad T14 Gen 4 (21K3/21K4), Lenovo ThinkPad L13 Gen 5 (21LB/21LC), Lenovo ThinkPad X1 2-in-1 Gen 9 (21KE/21KF), Lenovo ThinkPad L16 Gen 1 (21L3/21L4), Lenovo ThinkPad L13 2-in-1 Gen 5 (21LM/21LN), Lenovo ThinkPad X13 Gen 2 (20WK/20WL), Lenovo Yoga Slim 7-13ACN05 (82CY), Lenovo Yoga Slim 9-14ITL05 (82D1), Lenovo Yoga Slim 7-14ITL05 (82A3), Lenovo Yoga Slim 7-13ITL05 (82CU), Lenovo ThinkPad P14s Gen 1 (20Y1/20Y2), Lenovo IdeaPad 7-15ITL05 (82AF), Lenovo ThinkPad X1 Yoga 6th Gen (20XY/20Y0), Lenovo ThinkPad T15 Gen 2 (20W4/20W5), Lenovo ThinkPad X1 Carbon 9th Gen (20XW/20XX), Lenovo ThinkPad Yoga X13 Gen 2 (20W8/20W9), Lenovo ThinkPad T14 Gen 2 (20XK/20XL), Lenovo ThinkPad T14s Gen 2 (20WM/20WN), Lenovo ThinkPad L14 Gen 2 (20X5/20X6), Lenovo ThinkPad L13 Gen 4 (21FN/21FQ), Lenovo ThinkPad L13 Yoga Gen 4 (21FR/21FS), Lenovo ThinkPad X1 Carbon Gen 11 (21HM/21HN), Lenovo IdeaPad Yoga 9 14IAP7 (82LU), Lenovo ThinkPad L13 Gen 2 (21AB), Lenovo ThinkBook 13x IAP G2 (21AT), Lenovo ThinkPad P16s Gen 1 (21CK/21CL), Lenovo ThinkPad T14 Gen 1 (20S0/20S1), Lenovo ThinkPad X13 (20UF/20UG), Lenovo Slim 7-14ARE05 (82A5), Lenovo ThinkBook 13s IML (20RR), Lenovo Test2, Lenovo IdeaPad Slim 7 Pro-14IHU5 (82QT), Lenovo ThinkPad L13 Yoga Gen 2 (21AD/21AE), Lenovo ThinkPad L14 Gen 2 (20X1/20X2), Lenovo Yoga Slim 7 Pro-14ITL5 (82FX), Lenovo Yoga 7-15ITL5 (82BJ), Lenovo ThinkPad T14 Gen 2 (20W0/20W1), Lenovo ThinkPad X1 Fold Gen 1 (20RK/20RL), Lenovo Yoga Slim 7 Carbon-13ITL5 (82EV), Lenovo ThinkPad P43s (20RH/20RJ), Lenovo ThinkPad L16 Gen 1 (21L7/21L8), Lenovo ThinkPad T14 G5 (21ML/21MM), Lenovo ThinkPad X13 2in1 Gen 5 (21LW/21LX), Lenovo ThinkPad Z13 Gen 2 (21JV/21JW), Lenovo ThinkPad X13 G3 (21BN/21BQ), Lenovo ThinkPad P14s G3 (21J5/21J6), Lenovo ThinkPad T14s Gen 4 (21F8/21F9), Lenovo ThinkPad X13 Gen 4 (21J3/21J4), Lenovo ThinkPad P14s Gen 4 (21HF/21HG), Lenovo ThinkPad T16 Gen 2 (21K7/21K8), Lenovo ThinkPad X13 Gen 3 (21CN/21CM), Lenovo ThinkPad X1 Yoga 8th Gen (21HQ/21HR), Lenovo ThinkPad L14 Gen 4 (21H1/21H2), Lenovo ThinkPad L13 Yoga Gen 4 (21FJ/21FK), Lenovo ThinkPad L15 Gen 4 (21H3/21H4), Lenovo ThinkPad L13 Gen 4 (21FG/21FH), Lenovo ThinkPad P53s (20N6/20N7), Lenovo ThinkPad L390 (20NR/20NS), Lenovo ThinkPad X390 (20SD/20SC), Lenovo ThinkBook 14s IML (20RS), Lenovo Yoga Slim 7-15IIL05 (82AA), Lenovo ThinkPad X13 (20T2/20T3), Lenovo ThinkPad T14 (20S3/20S2), Lenovo ThinkPad P14s Gen 1 (20S4/20S5), Lenovo ThinkPad X390 (20Q0/20Q1), Lenovo Yoga S940-14IIL (81Q8/81R1), Lenovo ThinkPad Yoga L390 (20NT/20NU), Lenovo ThinkPad X1 Gen 12 (21KC/21KD), Lenovo ThinkPad T14s Gen 5 (21LS/21LT), Lenovo ThinkPad X13 Gen 5 (21LU/21LV), Lenovo ThinkPad T16 Gen 3 (21MN/21MQ), Lenovo ThinkPad T14s G4 (21F6/21F7), Lenovo ThinkPad L15 Gen 4 (21H8/21H7), Lenovo ThinkPad L14 Gen4 (21H5/21H6), Lenovo ThinkPad P16s Gen 2 (21HK/21HL), Lenovo ThinkPad X13 Yoga Gen 4 (21F2/21F3), Lenovo ThinkPad L13 Gen 3 (21B3/21B4), Lenovo ThinkPad L13 Gen 3 (21B9/21BA), Lenovo ThinkPad T14s G3 (21BR/21BS), Lenovo ThinkPad P14s G3 (21AK/21AL), Lenovo ThinkPad T14 Gen 3 (21CF/21CG), Lenovo ThinkPad T16 G1 (21CH), Lenovo ThinkPad Z13 G1 (21D2/21D3), Lenovo ThinkPad P16 Gen 1 (21D6/21D7), Lenovo ThinkPad X1 Carbon G10 (21CC), Lenovo ThinkPad X13s Gen 1 (21BX/21BY), Lenovo ThinkPad L14 Gen 3 (21C5/21C6), Lenovo ThinkPad L15 Gen 3 (21C7/21C8), Lenovo ThinkPad X1 Carbon G10 (21CB), Lenovo ThinkPad L14 Gen 3 (21C1/21C2), Lenovo ThinkPad L15 Gen 3 (21C3/21C4), Lenovo ThinkPad X13 Gen 2 (20XH/20XJ), Lenovo ThinkPad L13 Gen 2 (21AC), Lenovo ThinkPad X1 Titanium Yoga 1st Gen (20QA/20QB), Lenovo ThinkPad L15 Gen 2 (20X7/20X8), Lenovo ThinkPad X12 Detachable (20UW/20UV), Lenovo ThinkPad X1 Nano Gen 1 (20UN/20UQ), Lenovo IdeaPad Slim 9-14ITL05 (82D2), Lenovo ThinkBook 13x ITG (20WJ), Lenovo ThinkBook Plus G2 ITG (20WH), Lenovo Yoga Slim 7 Pro-14IHU5 O (82NH), Lenovo ThinkPad T14 Gen 3 (21AH/21AJ), Lenovo ThinkPad X1 Nano Gen 2 (21E8/21E9), Lenovo Yoga Slim 9 14IAP7 (82T0), Lenovo ThinkPad T14s Gen 2 (20XF/20XG), Lenovo ThinkPad T14s Gen 1 (20UH/20UJ), Lenovo ThinkPad L13 Gen 2 (20VH/20VJ), Lenovo ThinkPad L13 Yoga Gen 2 (20VL/20VK), Lenovo Yoga Slim 7-15ITL05 (82AC), Lenovo Yoga Slim 7 Pro-14IHU5 (82NC), Lenovo ThinkPad L13 (20R3/20R4), Lenovo ThinkPad L490 (20Q5/20Q6), Lenovo ThinkPad L590 (20Q7/20Q8), Lenovo ThinkPad X1 Carbon 7th Gen (20QD/20QE), Lenovo ThinkPad X1 Yoga 4th Gen (20QF/20QG), Lenovo ThinkPad L13 Yoga (20R5/20R6), Lenovo ThinkBook 15 IIL (20SM), Lenovo ThinkBook 14 IIL (20SL), Lenovo ThinkPad T590 (20N4/20N5), Lenovo ThinkPad T490s (20NX/20NY), Lenovo ThinkPad T14s (20T1/20T0), Lenovo ThinkPad P15s (20T4/20T5), Lenovo ThinkBook Plus (20TG), Lenovo ThinkBook 14 IML (20RV), Lenovo ThinkBook 15 IML (20RW), Lenovo ThinkPad X1 Yoga 4th Gen (20SA/20SB), Lenovo ThinkPad T490 (20N2/20N3), Lenovo ThinkPad X1 Carbon 8th Gen (20UA/20U9), Lenovo ThinkPad X13 Yoga (20SY/20SX), Lenovo Yoga Slim 7-14ILL05 (82A1), Lenovo ThinkPad X1 Carbon 7th Gen (20R1/20R2), Lenovo IdeaPad Slim 7-14ILL05 (82A4), Lenovo IdeaPad Slim 7-15ILL05 (82AD), Lenovo ThinkPad T14 Gen 1 (20UD/20UE), Lenovo Yoga Slim 7-14ARE05 (82A2), Lenovo ThinkPad X1 Yoga 5th Gen (20UB/20UC), Lenovo Test1, Lenovo Yoga 7 14ITL5 (82BH), Lenovo ThinkPad P14s Gen 2 (20VX/20VY), Lenovo ThinkPad P15s Gen 2 (20W6/20W7), Lenovo ThinkPad L15 Gen 2 (20X3/20X4), Lenovo IdeaPad Slim 7-14ITL05 (82A6), Lenovo Yoga Slim 7-14ITL05 (82HA), Lenovo ThinkPad T15 Gen 1 (20S6/20S7)
- Product type
Laptop PSU
- Type
ADLX65YSCC3A, 4X20V24678, 02DL151, 02DL155, 02DL153, 5A10W86319
- Type
Notebook adapter,
- for brands
Lenovo
65 W
- Inputs
3-pin cable C5
- No. of outputs
1 x
- Output voltage
20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Dim
(L x W x H) 87 x 50 x 22 mm
- Length
87 mm
- Width
50 mm
- Height
22 mm
- Weight
0.18
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1.5 m
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341803 Lenovo ADLX65YSCC3A, 4X20V24678, 02DL151, 02DL155, 02DL153, 5A10W86319 Laptop PSU 65 W 20 V 3.25 A
Description
High-quality original power supply from Lenovo in convincing top quality. Thanks to the usual Lenovo quality, clean and perfectly fitting processing.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Suitable power cable
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














