• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Blickschutzfilter für Notebook Privacy screen filter 35,6 cm (14") Image format: 16:10 4Z21S06943

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4Z21S06943 Privacy filter 35.6 cm (14") Laptop Frameless Privacy filter

  • 35.6 cm (14") laptop Frameless Privacy Filter
  • Privacy
  • LCD 16:10

Technical specifications

  • Suitable for: Laptop
  • Display filter functions: Privacy
Product type

Privacy screen filter

Suitable for

35,6 cm (14")

Image format

16:10

Type

Frameless privacy filter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818236 Lenovo Blickschutzfilter für Notebook Privacy screen filter 35,6 cm (14") Image format: 16:10 4Z21S06943

Description

null

This text is machine translated.

Features

  • null

What kind of Privacy Screen Protectors are you looking for?