• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Bright Screen Privacy Filter Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:10 4XJ1M77975 Lenovo T

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

3M – Privacy filter for your notebook – Heller screen – 33.8 cm (13.3")

  • Borderless design for a seamless appearance
  • 13.3" compatibility for several devices
  • Includes mounting parts for easy installation
  • 35% blue light reduction to reduce eye strain
  • 85% light transmission for clear vision

Technical specifications

Product type

Privacy screen filter

Compatible with

ThinkPad X13 Gen 2

Suitable for

Laptop

Compatible with

Lenovo

Suitable for

33,8 cm (13,3")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:10

Height

254 mm

Width

387 mm

Dim

(W x H) 387 mm x 254 mm

Keyboard layout

German, QWERTZ

Weight

0.13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206670 Lenovo Bright Screen Privacy Filter Privacy screen filter Laptop 33,8 cm (13,3") Image format: 16:10 4XJ1M77975 Lenovo T

Description

The Lenovo 3M notebook visor filter is a solution that protects your data from prying eyes while providing a comfortable, eye-friendly viewing experience. With its 60°-viewing angle it ensures that your data is visible only to you, WAS makes it perfect for working in public areas or while traveling. The border-less design of the filter not only enhances the aesthetics of your laptop, but also offers compatibility with a 13.3-inch display, which ensures a perfect fit for your device.
All necessary mounting parts are included in the delivery, so that the installation is simple and problem-free. Whether you are working in bright light conditions or prefer a matt surface to reduce glare, this glare filter meets your needs without compromising the clarity of the screen, thanks to its 85% transparency. In addition, the filter reduces 35% of the blue light, WAS relieves the eyes and enables a longer and more pleasant working. This product is an indispensable accessory for those who want to combine data protection with visual comfort.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)