• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Bright Screen Privacy Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:10 4XJ1M77973 Lenovo Thi

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo 4XJ1M77973 Privacy filter Frameless Privacy filter 35.6 cm (14")

  • 30° viewing angle for more privacy
  • 85% light transmission for a bright screen
  • Frameless design fits perfectly with 14" screens
  • Includes mounting parts for easy installation
  • Choice between glossy and matte surface, depending on viewing preference

Technical specifications

  • Weight 140 g
Product type

Privacy screen filter

Compatible with

ThinkPad X1 Carbon Gen 10

ThinkPad X1 Carbon Gen 11

ThinkPad X1 Carbon Gen 12

ThinkPad P14s Gen 3

ThinkPad P14s Gen 4

ThinkPad P14s Gen 5 AMD

ThinkPad T14 Gen 3

ThinkPad T14 Gen 4

ThinkPad T14 Gen 5

ThinkPad T14s Gen 3

ThinkPad T14s Gen 4

ThinkPad T14s Gen 5

ThinkPad L14 Gen 5

ThinkPad E14 Gen 5

ThinkBook 14 Gen 7

Show more
Suitable for

Laptop

Compatible with

Lenovo

Suitable for

35,6 cm (14")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:10

Height

254 mm

Width

387 mm

Dim

(W x H) 387 mm x 254 mm

Weight

0.14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206668 Lenovo Bright Screen Privacy Filter Privacy screen filter Laptop 35,6 cm (14") Image format: 16:10 4XJ1M77973 Lenovo Thi

Description

Discover the Lenovo 3M notebook visor filter, a sophisticated solution that protects your data from prying eyes while providing an excellent viewing experience. This innovative filter has a viewing angle of 60° and ensures that your data remains confidential even in public areas. With a 85% transparency, it offers a bright screen that doesn't compromise on clarity, making it Ideal for work and leisure. No matter, whether you prefer a glossy surface for bright colors or a matt surface for minimization of glare effects, this Privacy filter adapts to your viewing habits. It is specially designed to fit 14" screens and offers a frameless fit that preserves the slim aesthetics of your notebook. All necessary mounting hardware and a user manual are included, making installation very simple. No matter, whether you travel a lot for work, study or set great store by your privacy - the Lenovo 3M laptop protective filter is your ally when it comes to protecting your digital life without compromising on the screen quality.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)