• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Corded Keyboard German, QWERTZ Black Chip card reader

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Smartcard Wired Keyboard II Office USB German Black

  • Standard size keyboard with 3 zones
  • Reliable wired USB connection
  • Function hotkeys and LED displays
  • Integrated chip-card reader according to industry standards
  • Easily accessible vertical chip card slot (30 degrees)
  • Support with EMC, but without certification, as the EMC certification is no longer required for the chip card reader
  • Supports ISO 7816-1, 2, 3, 4 memory and microprocessor chip cards (T=0, T=1)
  • Supports Secure PIN access mode (Class 2 Terminal)
  • Supports 3 V and 5 V chip cards (Class A and Class AB cards)
  • Supports T=0, T=1, S=8, S=9, S=10 protocols
  • Support for chip-card 16/32/64 KB
  • Support of standard application program interfaces (API)
  • If Copilot is not available or enabled on the device, pressing the Copilot button starts Windows search.
Pre-contractual information under the EU Data Act

Technical specifications

  • Recommended use: Office
  • Keyboard language: German
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Chip card reader

Cable length

2 m

Factory colour

Black

Width

150 mm

Height

50 mm

Depth

400 mm

Weight

1090 g

UKCA

yes

Numeric keypad

yes

Hot keys

yes

Operating temperature (T-T)

-5 - 40 °C

Island-style keyboard

yes

Smart card reader

yes

Mouse included

no

Key pitch

1.91 cm

Keyboard keys operating life

10 Millionen Zeichen

Backlight

no

Copilot key

yes

no

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

445 x 162 x 24 mm

Keyboard weight

816 g

Operating relative humidity (H-H)

20 - 95 %

Package weight

1.08 kg

Keyboard number of keys

106

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763143 Lenovo Corded Keyboard German, QWERTZ Black Chip card reader

Description

In workplaces where sensitive information is handled, authentication and secure data access are essential to prevent data security issues. Our latest Lenovo USB Keyboard with smart card reader II is a specially designed solution that combines the advantages of both worlds: The performance of a standard-size keyboard and the added security of an integrated smart card reader for applications requiring higher protection. The special Microsoft Copilot-button provides for a more efficient working.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.