• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo DisplayPort Cable 1.8 m Black 03X6405 DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Cable length
1.8 m
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo DP, 1.8m 1.8 m DisplayPort, black

  • Wire cross section 1.8 m
  • DisplayPort plug
  • DisplayPort plug
  • Black
  • This text is machine translated.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Cable length

1.8 m

Factory colour

Black

Cable use

TV/monitor

Weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3860400 Lenovo DisplayPort Cable 1.8 m Black 03X6405 DisplayPort cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.