• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Fixings Permanent fixing ThinkCentre Tiny 4XF1R07369 Multicolour

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight: 0.67 kg
Product type

Fixings

Mounting type

Permanent fixing

Factory colour

Multicolour

Dim

(W x H x D) 31.1 x 11.5 x 2.35 cm

Width

31.1 cm

Height

11.5 cm

Depth

2.35 cm

Keyboard layout

German, QWERTZ

Weight

0.925

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474419 Lenovo Fixings Permanent fixing ThinkCentre Tiny 4XF1R07369 Multicolour

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.