• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Folio Case for Yoga Tab G2 (P) Tablet sleeve Blue

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Folio Case for Yoga Tab G2 (P)

  • Folio 28.2 cm (11.1") blue
  • Polyurethane
  • Standby Mode
  • Fall-resistant, scratch-resistant
  • 199 g
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 28.2 cm (11.1")
  • Folio case type
Product type

Tablet sleeve

Factory colour

Blue

Material

Polyurethane

Depth

252 mm

Height

10.5 mm

Width

178 mm

Compatible with

Yoga Tab Gen 2

Compatible with

Lenovo

Weight

199 g

Quantity per pack

1 Stück(e)

Built-in speaker(s)

no

Stand mode

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3813075 Lenovo Folio Case for Yoga Tab G2 (P) Tablet sleeve Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.