• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Folio Case for Yoga Tab (P) Tablet sleeve Lenovo Grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Folio Case for Yoga Tab (P)

  • Folio 28.2 cm (11.1") Grey
  • PU-plastic
  • Standby mode
  • 185 g
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 28.2 cm (11.1")
  • Folio case type
  • Material: PU polymer
Product type

Tablet sleeve

Compatible with

Lenovo

Factory colour

Grey

Depth

10.8 mm

Height

170.4 mm

Width

256.5 mm

Compatible with

Yoga Tab

Compatible with

Lenovo

Weight

185 g

UKCA

yes

Built-in speaker(s)

no

Stand mode

yes

Shoulder strap

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805632 Lenovo Folio Case for Yoga Tab (P) Tablet sleeve Lenovo Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.