• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Go Conference room loudspeaker USB C® Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4XD1C82055 Hands-free device PC USB Type-C black

  • Microsoft TEAMS-certified
  • 2 omni-directional microphones, up to 1.5 m recording
  • 3 times as much noise suppression as compared to competitors
  • Full-duplex, AEC (Acoustic Echo Cancellation) and AGC (Automatic Gain Control) are supported
  • Microphones with beamforming and far-field speech recognition technology
  • Intuitive control with volume control, haptic keys and readable LEDs
  • Plug-and-play, USB-C and USB connectivity
  • Integrated USB-C cable with cable guide
  • Extremely compact size and weight: Ø 90 x 49 mm, 265 g
  • Holdall
  • Support for Lenovo Go Central (software)

Technical specifications

  • Impedance 4 Ohm
  • USB type-C interface
Product type

Conference room loudspeaker

Interfaces

USB C®

Factory colour

Black

Bluetooth

No

Cable length

0.79 m

Depth

90 mm

Height

49 mm

Width

90 mm

3 W

Sensitivity (microphone)

64 dB

Transfer type

Corded

Weight

265 g

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Quantity

1

Microphone frequency

100 - 10000 Hz

Auto

yes

Sensitivity

85 dB

Noise reduction

yes

Audio beamforming

yes

Noise canceling

yes

Frequency range

140 - 20000 Hz

Operating relative humidity (H-H)

0 - 95 %

Echo cancellation

yes

Number of microphones

1

Automatic gain control

yes

Package weight

447 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763147 Lenovo Go Conference room loudspeaker USB C® Black

Description

The Lenovo Go Wired Speakerphone delivers enterprise-quality conferencing and audio for remote workers. This portable plug-and-play solution allows you to conduct conference calls with a natural feel of communication, as it is optimized by advanced voice-first algorithms. With the technology certified by teams, you can be sure that you can get the most out of your preferred UC platform.

This text is machine translated.