
Highlights & Details
Lenovo Power Supply (11.0/1.3) 33.0W 5A11K06360
- 20.0 V / 16.5 A
- 330 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Lenovo
Technical specifications
- Lenovo Legion 9i 16IRX9 Gen 9 (83G0), Lenovo Legion 9 16IRX8 (83AG), Lenovo Legion Pro 7-16ARX8H (82WS), Lenovo Legion Pro 7i 16IRX9H Gen 9 (83DE), Lenovo Legion Pro 7 16IRX8H (82WQ)
- Product type
Laptop PSU
- Type
GX21M50609, 5A11K06360, ADL330SDC3A
- Type
Notebook adapter,
- for brands
Lenovo
330 W
- Inputs
3-pin C13 cable
- No. of outputs
1 x
- Output voltage
20 V
- Output voltage range
20.0 V
- Output current (max.) - rounded
16.5 A
- Max. output current
16.5 A
- Max. output current per channel
16.5 A
- Dim
(L x W x H) 185 x 85 x 27 mm
- Length
185 mm
- Width
85 mm
- Height
27 mm
- Weight
0.821
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1.8 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341810 Lenovo GX21M50609, 5A11K06360, ADL330SDC3A Laptop PSU 330 W 20 V 16.5 A
Description
High-quality original power supply from Lenovo in convincing top quality. Thanks to the usual Lenovo quality, clean and perfectly fitting processing.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Suitable power cable
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













