• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Idea Tab Folio Case Polar Blue(P) Tablet PC cover 27,9 cm (11") Blue

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Idea Tab Folio Case Polar Blue(P)

  • Folio 27.9 cm (11") blue
  • Standby mode
  • 312 g
  • This text is machine translated.

Technical specifications

  • Folio case type
Product type

Tablet PC cover

Suitable for

27,9 cm (11")

Factory colour

Blue

Suitable for

27,9 cm (11")

Width

190.6 mm

Compatible with

Idea Tab

Compatible with

Lenovo

Weight

312 g

UKCA

yes

Built-in speaker(s)

no

Stand mode

yes

Shoulder strap

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805626 Lenovo Idea Tab Folio Case Polar Blue(P) Tablet PC cover 27,9 cm (11") Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.