• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Integrated Pen - Aktiver Stylus Touchpen Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X81Q9547 stylus 3.7 g black

  • Equipment compatibility: Laptop
  • Brand compatibility: Lenovo
  • Black
  • This text is machine translated.

Technical specifications

  • Equipment compatibility: Laptop
Product type

Touchpen

Factory colour

Black

Height

119.6 mm

Compatible with

Lenovo 13w 2-in-1 Gen 3

Compatible with

Lenovo

Weight

3.7 g

Operating temperature (T-T)

5 - 40 °C

Operating relative humidity (H-H)

30 - 80 %

Package weight

77 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818238 Lenovo Integrated Pen - Aktiver Stylus Touchpen Black

What kind of Touchpens are you looking for?