
Highlights & Details
Lenovo 40AF0135IN Laptop docking station
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): USB 2.0 port A, RJ45 socket, USB 3.2 2nd Gen port A (USB 3.1), DisplayPort socket, HDMI socket
- No. of supported monitors: 2
- Maximum resolution: 5120 x 2880 p
- Key features: Charging function
Technical specifications
- Power set: 135 watts
- Product type
Laptop docking station
- Type A
USB-C® plug
- Type B
USB 2.0 port A
RJ45 socket
USB 3.2 2nd Gen port A (USB 3.1)
DisplayPort socket
HDMI socket
- Interfaces
Profibus DP
2x HDMI
- Suitable for
Notebook
- Supported monitors
2
- Resolution (max.)
5120 x 2880 p
- Factory colour
Black
- Features
Charging function
- Width
210 mm
- Height
30 mm
- Depth
80 mm
- Weight
475 g
- Dim
(W x H x D) 210 x 30 x 80 mm
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
Headphone/mic combo jack (3.5 mm)
- PSU power
135 W
- No. of Gigabit LANs
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2355272 Lenovo Laptop docking station ThinkPad Hybrid USB-C with USB-A Dock (Indien) Compatible with (brand): Lenovo Thinkpad Ch
Description
This text is machine translated.


