
Number
Highlights & Details
Lenovo ThinkPad X390
- Display: 33.8 cm;13.3 inch;Full HD;Matt, Anti-glare, FHD;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 8265U;8th Gen (Whiskey Lake) (4 x;1.60 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 512 GB;SSD
- Graphics: Intel UHD Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
LENOVO ThinkPad X390
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
FHD
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 8265U
- Processor generation
8th Gen (Whiskey Lake)
- Processor cores (No.)
4 x
- CPU speed
1.60 GHz
- CPU turbo clock speed (max.)
3.90 GHz
- CPU cache
6 MB
16 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Features
Keyboard backlighting
Dock connector
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- Factory colour
Black
- Width
31.19 cm
- Height
1.65 cm
- Depth
21.7 cm
- Weight
1.22 kg
- Software included
G-Data Internet Security
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 1.60 GHz / max. 3.90 GHz
- GPU brand
Intel
Refurbished (acceptable)
- Condition
The product shows visible imperfections and minor technical defects. However, imperfections and defects do not affect main product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
33.8 cm (13.3 inch)
- Graphics card type
Intel UHD Graphics
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3779676 Lenovo Laptop Refurbished (acceptable) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 8265U 16 GB 512 GB SSD Intel UHD Grap
Datasheet 3779676 Lenovo Laptop Refurbished (acceptable) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 8265U 16 GB 512 GB SSD Intel UHD Grap
User & Safety Instructions
User & Safety Instructions 3779676 Lenovo Laptop Refurbished (acceptable) 33.8 cm (13.3 inch) Intel® Core™ i5 Core i5 8265U 16 GB 512 GB SSD Intel UHD Grap
Description
Lenovo ThinkPad X390 The featherweight business wonder with full equipment! The Lenovo ThinkPad X390 weighs only 1.22 kg and still offers uncompromising performance with the Intel core i5 processor, powerful 16GB RAM and a very large 512GB SSD. The matt 13.3-inch display, WWAN support for mobile Internet and Windows 11 Pro make this notebook the perfect tool for business trips. The first-class offer is rounded off by the included CS18 Pro docking station, which makes the change from mobile working to the fixed workstation seamless and comfortable.
This text is machine translated.
Features
- Incl. CS18 Pro Dock 40AH0135EU docking


