
Number
Highlights & Details
Lenovo ThinkPad T14 Gen 2
- Display: 35.6 cm;14 inch;Full HD;Matt, Anti-glare, FHD;1920 x 1080 Pixel
- CPU: AMD Ryzen 7 Pro;Ryzen 7 5850U;Ryzen 5000 (8 x;1.90 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 512 GB;SSD
- Graphics: AMD Radeon
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
LENOVO ThinkPad T14 Gen 2
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
FHD
- Display resolution
1920 x 1080 Pixel
- CPU
AMD
- CPU series
AMD Ryzen 7 Pro
- Processor/type
Ryzen 7 5850U
- Processor generation
Ryzen 5000
- Processor cores (No.)
8 x
- CPU speed
1.90 GHz
- CPU turbo clock speed (max.)
4.40 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
32.9 cm
- Height
1.79 cm
- Depth
22.7 cm
- Weight
1.58 kg
- Software included
G-Data Internet Security
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 1.90 GHz / max. 4.40 GHz
- GPU brand
AMD
Refurbished (acceptable)
- Condition
The product shows visible imperfections and minor technical defects. However, imperfections and defects do not affect main product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Graphics card type
AMD Radeon
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3779672 Lenovo Laptop Refurbished (acceptable) 35.6 cm (14 inch) AMD Ryzen 7 Pro Ryzen 7 5850U 16 GB 512 GB SSD AMD Radeon Windo
Datasheet 3779672 Lenovo Laptop Refurbished (acceptable) 35.6 cm (14 inch) AMD Ryzen 7 Pro Ryzen 7 5850U 16 GB 512 GB SSD AMD Radeon Windo
User & Safety Instructions
User & Safety Instructions 3779672 Lenovo Laptop Refurbished (acceptable) 35.6 cm (14 inch) AMD Ryzen 7 Pro Ryzen 7 5850U 16 GB 512 GB SSD AMD Radeon Windo
Description
Lenovo ThinkPad T14 Gen 2 features the extremely powerful AMD Ryzen 7 Pro 5850U eight-core processor and 16GB RAM, which allows you to effortlessly master even the most demanding computing tasks and multi-tasking. The matt full HD display, the generous 512GB SSD and Windows 11 Pro make this 1.58 kg notebook the perfect mobile workstation. In addition, an illuminated keyboard and an integrated fingerprint reader ensure maximum comfort and security in your daily business.
This text is machine translated.


