
Number
Highlights & Details
Lenovo ThinkPad T14 G2 i5-11/16/W11P 1.W(very good)
- Display: 35.6 cm;14 inch;Full HD;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;i5-1145G7 (4 x;2.4 GHz)
- RAM: 16 GB
- Memory: 256 GB;SSD
- Graphics: Intel Iris Xe
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad T14 G2
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
i5-1145G7
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.20 GHz
- CPU cache
8 MB
16 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
Bluetooth
Wi-Fi
RJ45
Thunderbolt 4
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
32.9 cm
- Height
1.79 cm
- Depth
22.7 cm
- Weight
1.58 kg
- Battery / technology
Lithium polymer (LiPo)
- Software included
G-Data Internet Security
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 2.4 GHz / max. 4.20 GHz
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Graphics card type
Intel Iris Xe
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3780877 Lenovo Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB 256 GB SSD Intel Iris Xe Windows
User & Safety Instructions
User & Safety Instructions 3780877 Lenovo Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 i5-1145G7 16 GB 256 GB SSD Intel Iris Xe Windows
Description
This text is machine translated.






