• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo LENOVO Essential FHD Webcam Gen 2 Webcam 1920 x 1080 Pixel

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo LENOVO Essential FHD Webcam Gen 2 Webcam 1920 x 1080 Pixel

  • 1920 x 1080 pixels 30 fps
  • Full HD
  • Built-in microphone
  • Private sphere camera
  • Interface: USB 2.0
  • Attachment type: Clip/stand
  • Black
  • This text is machine translated.

Technical specifications

  • Maximum frame rate 30 fps
  • Camera HD type: Full HD
  • Interface: USB 2.0
  • Tilt angle range -20 - 10°
  • Other operating systems support: ChromeOS
Product type

Webcam

Video resolution

1920 x 1080 Pixel

Factory colour

Black

Width

57 mm

Height

55 mm

Depth

90 mm

Dim

(W x H x D) 57 x 55 x 90 mm

Weight

144 g

Cable length

1.8 m

Microphone

Yes

UKCA

yes

Tripod mounting supported

yes

Quantity

1

Privacy camera

yes

Number of microphones

2

User guide

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740518 Lenovo LENOVO Essential FHD Webcam Gen 2 Webcam 1920 x 1080 Pixel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)