• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo LENOVO Keyboard Pack for Yoga Tab (P) Corded Keyboard English, QWERTY Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ZG38C07686 keyboard for mobile devices Pogo pin gray

  • Cover:
  • Dock Pogo Pin
  • Power source: Dock
  • Brand compatibility: Lenovo
  • Grey
  • This text is machine translated.

Technical specifications

  • Transmission technology: Docking
  • Device interface: Pogo pin
  • Power source: Dock
  • USB Type-C charging port: No.
Product type

Keyboard

Interfaces

POGO connector

Keyboard layout

English, QWERTY

Transfer type

Corded

Cable length

0 cm

Factory colour

Grey

for brands

Lenovo

Width

257.1 mm

Height

184.8 mm

Depth

8.6 mm

Weight

375 g

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Charging method (Power Delivery)

w/o USB Power Delivery

Compatible with

Yoga Tab

Compatible with

Lenovo

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594653 Lenovo LENOVO Keyboard Pack for Yoga Tab (P) Corded Keyboard English, QWERTY Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.