
Number
Highlights & Details
Lenovo THINKCENTER M70Q 11DU micro 1. W r.
- All pre-owned products are refurbished.
- Intel® Core™ i5
- Core i5 10500T (6 x 2.30 GHz / max. 3.80 GHz) CPU
- HDD;2 TB;SSD / 16 GBDDR4 RAM RAM
- Intel UHD Graphics;630 graphics card
- Windows® 11 Pro
Technical specifications
- InternetSecurity Software Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- USB 3.2 connections 2x
- USB 3.1 3x connections
- USB 3.1 Type-C connections 1x
- Port display 1x
- HDMI 1x
- RJ45 1x RJ45
- Product type
Mini PC
- Model
Mini PC
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5-10500T
- Processor/type
Core i5 10500T
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
6 x
- CPU speed
2.30 GHz
- CPU turbo clock speed (max.)
3.80 GHz
- No. of processor P cores
6
- CPU performance core base clock speed
2.3 GHz
- CPU performance core boost clock
3.8 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR4 RAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD 1 type
HDD
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
- Factory colour
Black
- Width
179 mm
- Height
370 mm
- Depth
183 mm
- Weight
1.25 kg
- Operating system (Version)
Windows® 11 Pro
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
630
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3444049 Lenovo Mini PC Refurbished (very good) Intel® Core™ i5 Core i5 10500T 16 GB HDD 2 TB SSD Intel UHD Graphics 630 Windows®
User & Safety Instructions
User & Safety Instructions 3444049 Lenovo Mini PC Refurbished (very good) Intel® Core™ i5 Core i5 10500T 16 GB HDD 2 TB SSD Intel UHD Graphics 630 Windows®
Description
Scope of delivery
- Refurbished PC
- Power cables



