• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Netzteil - GaN - 100 watt - 3 A Power supply unit 100 W Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Netzteil - GaN - 100 watt - 3 A Power supply unit

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black
  • Cable length: 1.8 m
  • 90 - 264 V 100 W.

Technical specifications

  • Charging type: Indoors
Product type

Power supply unit

100 W

Input voltage

90-264 V

Type

Netzteil - GaN - 100 watt - 3 A

Dim

(W x H x D) 70 x 30.5 x 70 mm

Height

30.5 mm

Width

70 mm

Weight

240 g

Factory colour

Black

Cable length

1.8 m

Depth

70 mm

Type

Indoor

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Wireless charging

no

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

5 - 95 %

Package weight

330 g

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818258 Lenovo Netzteil - GaN - 100 watt - 3 A Power supply unit 100 W Black

Description

null

This text is machine translated.

Features

  • null

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.