• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo pen for ThinkBook 14 2-in-1 Gen6 Digital pen Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X81W51849 stylus Grey

  • Equipment compatibility: Laptop
  • Brand compatibility: Lenovo
  • Grey
  • Battery range 160 h
  • This text is machine translated.

Technical specifications

  • Equipment compatibility: Laptop
Product type

Digital pen

Factory colour

Grey

Width

152 mm

Compatible with

ThinkBook 14 2-in-1 G6 IPL

Compatible with

Lenovo

UKCA

yes

Battery life

160 h

Operating temperature (T-T)

5 - 40 °C

Quantity per pack

1 Stück(e)

Tip diameter

9.13 mm

Operating relative humidity (H-H)

30 - 80 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818273 Lenovo pen for ThinkBook 14 2-in-1 Gen6 Digital pen Grey

What kind of Touchpens are you looking for?