• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Preferred Pro II Corded Keyboard Danish Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Preferred Pro II keyboard Universal USB Danish black

  • Universal
  • USB
  • Dansk
  • Full size (100%) Numeric keypad
  • Windows keys Adjustable keyboard height
  • Black
  • This text is machine translated.

Technical specifications

  • Recommended use: Universal
Product type

Keyboard

Interfaces

USB

Keyboard layout

Danish

Transfer type

Corded

Factory colour

Black

Fingerprint

No

Numeric keypad

yes

Operating temperature (T-T)

10 - 40 °C

Storage relative humidity (H-H)

5 - 90 %

USB hub

no

Internal

no

Mouse included

no

Keyboard keys operating life

10 Millionen Zeichen

Backlight

no

Power consumption

100 mA

Keyboard dimensions (WxDxH)

168,8 x 453,3 x 34,16 mm

Keyboard weight

850 g

Ergonomic design

no

Operating relative humidity (H-H)

8 - 80 %

Storage temperature (T-T)

-40 - 60 °C

Package weight

1.08 kg

Plug and Play

yes

Full-size keyboard

yes

Wrist rest

yes

Adjustable keyboard height

yes

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853795 Lenovo Preferred Pro II Corded Keyboard Danish Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.