• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Premium Tablet PC cover Universal ThinkBook Plus Series-ThinkBook 13x ITG ThinkBook Plus Series-ThinkBook Plus G2

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Universal

Suitable for

ThinkBook Plus Series-ThinkBook 13x ITG ThinkBook Plus Series-ThinkBook Plus G2 ITG

Suitable for

35,6 cm (14")

Features

Shockproof

Factory colour

Grey

Material

Polyurethane

Suitable for

35,6 cm (14")

Depth

310 mm

Height

15 mm

Width

215 mm

Keyboard layout

English, QWERTY

Compatible with

Lenovo

Weight

300 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2614696 Lenovo Premium Tablet PC cover Universal ThinkBook Plus Series-ThinkBook 13x ITG ThinkBook Plus Series-ThinkBook Plus G2

Description

The handy yet sophisticated ThinkBook case not only provides reliable storage for your work equipment, but is also a stylish accessory. In addition to the slim silhouette, the padded sleeve also has a soft microfiber lining that protects your notebook while on the move.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.