• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Tablet PC cover Lenovo Lenovo Tab M11 27,9 cm (11") FlipCase Grey

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo FlipCase

  • All-round protection
  • Folio case
  • Integrated pen holder

Technical specifications

  • Folio case type
  • Material: PU polymer
Product type

Tablet PC cover

Design

FlipCase

Compatible with

Lenovo

Suitable for

Lenovo Tab M11

Suitable for

27,9 cm (11")

Features

Built-in stand

Factory colour

Grey

Suitable for

27,9 cm (11")

Height

258.5 mm

Width

188 mm

Compatible with

Tab M11

Compatible with

Lenovo

Weight

350 g

UKCA

yes

Quantity per pack

1 Stück(e)

Pen loop

yes

Built-in speaker(s)

no

Stand mode

yes

Thickness

1.5 cm

Shoulder strap

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808166 Lenovo Tablet PC cover Lenovo Lenovo Tab M11 27,9 cm (11") FlipCase Grey

Description

Your tablet is safe in this folio case with modern surface material and without edges. It is equipped with a holder so that you can comfortably watch high-quality videos in any position. You can wear and use your tablet with pride. A detachable resistance band offers more flexibility and style while using. More flexibility thanks to multi-function band.

This text is machine translated.

Features

  • Folio 27.9 cm (11") Grey
  • PU-plastic
  • Standby mode
  • Pen loop
  • 350 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.