
Number
Highlights & Details
Lenovo ThinkCentre M720T 10SR Desktop PC Refurbished (very good)
- All pre-owned products are refurbished.
- Intel® Core™ i5
- 9400 (6 x 2.9 GHz / max. 4.1 GHz) CPU
- 256 GB;SSD / 16 GBDDR4 RAM RAM
- Intel UHD Graphics;630 graphics card
- Windows® 11 Home
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ i5
- CPU
Intel core i5 9400
- Processor/type
9400
- Processor generation
9th Gen (Coffee Lake refurbished)
- Processor cores (No.)
6 x
- CPU speed
2.9 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
9 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
4
- RAM / Max. upgrade
64 GB
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- Drive
DVD-RW multi-burner (external, USB)
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.1 2nd gen)
USB C® (USB 3.1 2nd gen)
USB A (USB 2.0)
DisplayPort
VGA
RJ45
- Factory colour
Black
- Width
150 mm
- Height
360 mm
- Depth
270 mm
- Weight
6.9 kg
- Software included
Norton 360 Deluxe OEM Version (3 User/25GB Cloud/12M/PKC)
- Operating system (Version)
Windows® 11 Home
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- GPU brand
Intel
- Graphics card type
630
Documents & Downloads
Datasheet
Datasheet 3820804 Lenovo ThinkCentre M720T 10SR Desktop PC Refurbished (very good) Intel® Core™ i5 9400 16 GB 256 GB SSD Intel UHD Graphic
User & Safety Instructions
User & Safety Instructions 3820804 Lenovo ThinkCentre M720T 10SR Desktop PC Refurbished (very good) Intel® Core™ i5 9400 16 GB 256 GB SSD Intel UHD Graphic
Description
Scope of delivery
- Refurbished PC
- Power cables




