
Number
Highlights & Details
Lenovo ThinkCentre M75Q-1 11A5 Mini PC Refurbished (good)
- All pre-owned products are refurbished.
- AMD Ryzen 3 Pro
- 3200GE (4 x 3.3 GHz / max. 4.8 GHz) CPU
- 256 GB;SSD / 8 GBDDR4 RAM RAM
- AMD Radeon;Vega 8 graphics card
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- CPU series
AMD Ryzen 3 Pro
- CPU
AMD Ryzen 3 PRO 3200GE
- Processor/type
3200GE
- Processor cores (No.)
4 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- Drive
w/o hard drive
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.1 2nd gen)
USB C® (USB 3.1 2nd gen)
USB A (USB 2.0)
DisplayPort
HDMI™
RJ45
- Factory colour
Black
- Width
183 mm
- Height
34.5 mm
- Depth
179 mm
- Weight
1.32 kg
- Software included
Norton 360 Deluxe OEM Version (3 User/25GB Cloud/12M/PKC)
- Operating system (Version)
Windows® 11 Pro
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Graphics card type
AMD Radeon
- No. of graphics cards
1
- GPU brand
AMD
- Graphics card type
Vega 8
Documents & Downloads
Datasheet
Datasheet 3820799 Lenovo ThinkCentre M75Q-1 11A5 Mini PC Refurbished (good) AMD Ryzen 3 Pro 3200GE 8 GB 256 GB SSD AMD Radeon Vega 8 Windo
User & Safety Instructions
User & Safety Instructions 3820799 Lenovo ThinkCentre M75Q-1 11A5 Mini PC Refurbished (good) AMD Ryzen 3 Pro 3200GE 8 GB 256 GB SSD AMD Radeon Vega 8 Windo
Description
Scope of delivery
- Refurbished PC
- Power cables




