
Number
Highlights & Details
Lenovo THINKCENTER M75Q-1 11A5 micro black
- All pre-owned products are refurbished.
- AMD Ryzen 3 Pro
- Ryzen 3 PRO 3200GE () CPU
- 256 GB;Flash;256 GB;SSD / 8 GBDDR4 RAM RAM
- AMD Radeon Vega Graphics graphics card
- Windows® 11 Home
Technical specifications
- Product type
Mini PC workstation
- Model
THINKCENTRE M75Q-1
- CPU series
AMD Ryzen 3 Pro
- CPU
Ryzen 3 PER 3200GE
- Processor/type
Ryzen 3 PRO 3200GE
- Processor cores (No.)
4 x
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
256 GB
- Hard drive
256 GB
- HDD 1 type
Flash
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
345 mm
- Height
179 mm
- Depth
183 mm
- Weight
1.32 kg
- Operating system (Version)
Windows® 11 Home
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics card type
AMD Radeon Vega Graphics
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756402 Lenovo THINKCENTRE M75Q-1 Micro Mini PC workstation Refurbished (very good) AMD Ryzen 3 Pro Ryzen 3 PRO 3200GE 8 GB 256
Description
Scope of delivery
- Refurbished PC
- Power cables




